
MET-50-T | |
---|---|
DigiKey Part Number | 237-1465-ND |
Manufacturer | |
Manufacturer Product Number | MET-50-T |
Description | AUDIO XFMR 10K / 125 TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 125 Impedance Secondary Ohms 8.62:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-50-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 8.62:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 125 | |
DC Resistance (DCR) - Primary | 1.1kOhm | |
DC Resistance (DCR) - Secondary | 28Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.27000 | $140.27 |
10 | $126.37800 | $1,263.78 |
25 | $121.18160 | $3,029.54 |
84 | $114.59238 | $9,625.76 |
168 | $110.96685 | $18,642.43 |
252 | $108.89433 | $27,441.37 |
504 | $105.43167 | $53,137.56 |