


FS28-040-C2 | |
|---|---|
DigiKey Part Number | 237-1573-ND |
Manufacturer | |
Manufacturer Product Number | FS28-040-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 80mA, Series 40mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-040-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 80mA, Series 40mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.52000 | $47.52 |
| 10 | $42.89200 | $428.92 |
| 30 | $40.82233 | $1,224.67 |
| 50 | $39.89080 | $1,994.54 |
| 100 | $38.65340 | $3,865.34 |
| 250 | $37.06812 | $9,267.03 |
| 500 | $35.90576 | $17,952.88 |
| 1,000 | $34.77555 | $34,775.55 |

