


FS28-085-C2 | |
|---|---|
DigiKey Part Number | 237-1538-ND |
Manufacturer | |
Manufacturer Product Number | FS28-085-C2 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-085-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $39.79200 | $397.92 |
| 30 | $37.87367 | $1,136.21 |
| 50 | $37.01000 | $1,850.50 |
| 100 | $35.86380 | $3,586.38 |
| 250 | $34.39448 | $8,598.62 |
| 500 | $33.31730 | $16,658.65 |
| 1,000 | $32.26947 | $32,269.47 |

