70.05 µH Unshielded Toroidal Inductor 9.7 A 24mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT106-6-B

DigiKey Part Number
FIT106-6-B-ND
Manufacturer
Manufacturer Product Number
FIT106-6-B
Description
FIXED IND 70.05UH 9.7A 24 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70.05 µH Unshielded Toroidal Inductor 9.7 A 24mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIT106-6-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Material - Core
Size / Dimension
1.300" L x 0.725" W (33.02mm x 18.42mm)
Inductance
Height - Seated (Max)
1.400" (35.56mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.01000$42.01
10$34.53900$345.39
25$31.95520$798.88
50$30.13020$1,506.51
100$28.41100$2,841.10
250$26.29040$6,572.60
500$24.79456$12,397.28
1,000$23.38630$23,386.30
2,500$22.60912$56,522.80
Manufacturers Standard Package