2.54 µH Unshielded Drum Core, Wirewound Inductor 11.6 A 5.5mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIRCH-1

DigiKey Part Number
237-1158-ND
Manufacturer
Manufacturer Product Number
FIRCH-1
Description
FIXED IND 2.54UH 11.6A 5.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.54 µH Unshielded Drum Core, Wirewound Inductor 11.6 A 5.5mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIRCH-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.630" L x 0.465" W (16.00mm x 11.81mm)
Height - Seated (Max)
1.050" (26.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 161
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.08000$25.08
10$20.62000$206.20
25$19.07400$476.85
50$17.98380$899.19
100$16.95680$1,695.68
250$15.68992$3,922.48
500$14.79574$7,397.87
1,000$13.95411$13,954.11
2,500$12.91644$32,291.10
Manufacturers Standard Package