F-57X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F-57X
What are Transformers? How Do They Work? - Another Teaching Moment

F-57X

DigiKey Part Number
237-2004-ND
Manufacturer
Manufacturer Product Number
F-57X
Description
PWR XFMR LAMINATED 25.2VA CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F-57X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Voltage - Secondary (Full Load)
25.2V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
25.2VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
80.56mm L x 50.80mm W
Height - Seated (Max)
49.20mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$119.45000$119.45
10$107.67500$1,076.75
25$103.25880$2,581.47
50$100.02040$5,001.02
100$96.87170$9,687.17
250$92.84248$23,210.62
500$89.89558$44,947.79
Manufacturers Standard Package