


F-272U | |
|---|---|
DigiKey Part Number | F-272U-ND |
Manufacturer | |
Manufacturer Product Number | F-272U |
Description | PWR XFMR LAMINATED 160VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 160VA Power Transformer 115V Primary 40V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-272U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 40V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 88.90mm L x 79.38mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 6.4 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.56000 | $338.56 |
| 10 | $304.59800 | $3,045.98 |
| 25 | $291.92560 | $7,298.14 |
| 50 | $282.65680 | $14,132.84 |
| 100 | $273.65590 | $27,365.59 |
| 250 | $262.16224 | $65,540.56 |

