


F-21A | |
---|---|
DigiKey Part Number | F-21A-ND |
Manufacturer | |
Manufacturer Product Number | F-21A |
Description | PWR XFMR LAMINATED 63VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 63VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.38mm L x 75.39mm W | |
Height - Seated (Max) | 91.26mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.8 lbs (1.7 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $319.73000 | $319.73 |
10 | $287.60100 | $2,876.01 |
25 | $275.64040 | $6,891.01 |
50 | $266.88800 | $13,344.40 |
100 | $258.39010 | $25,839.01 |
250 | $247.53656 | $61,884.14 |