
CMT908-V4 | |
---|---|
DigiKey Part Number | 237-1233-ND |
Manufacturer | |
Manufacturer Product Number | CMT908-V4 |
Description | CMC 16MH 2.6A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT908-V4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 16 mH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.800" W (36.83mm x 20.32mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.41000 | $61.41 |
10 | $50.47900 | $504.79 |
25 | $46.69840 | $1,167.46 |
50 | $44.03460 | $2,201.73 |
100 | $41.52390 | $4,152.39 |
250 | $38.42796 | $9,606.99 |
500 | $36.24434 | $18,122.17 |
1,000 | $35.99244 | $35,992.44 |