
CMT-8119-B | |
---|---|
DigiKey Part Number | CMT-8119-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8119-B |
Description | CMC 4MH 14.5A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 14.5A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8119-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 14.5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" L x 0.900" W (43.18mm x 22.86mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.59000 | $66.59 |