
A-10J | |
---|---|
DigiKey Part Number | 237-A-10J-ND |
Manufacturer | |
Manufacturer Product Number | A-10J |
Description | XFMR 600 150/150 / 60K CHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 60k Impedance Secondary Ohms 1:10.5 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:10.5 | |
Impedance - Primary (Ohms) | 600, 150/150 | |
Impedance - Secondary (Ohms) | 60k | |
DC Resistance (DCR) - Primary | 33.7Ohm | |
DC Resistance (DCR) - Secondary | 4.04kOhm | |
Transformer Type | Impedance Matching | |
Frequency Range | 30Hz ~ 15kHz | |
Frequency Response | ±3dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 1mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,082.13000 | $1,082.13 |