
S3124X625C | |
---|---|
DigiKey Part Number | 2254-S3124X625C-ND |
Manufacturer | |
Manufacturer Product Number | S3124X625C |
Description | INSERT YELLOW 0.37"DIA X 1.13" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.37" Dia x 1.13" H (9.5mm x 28.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.37" Dia x 1.13" H (9.5mm x 28.6mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.39000 | $52.39 |
5 | $44.94800 | $224.74 |
10 | $42.31100 | $423.11 |
25 | $39.25520 | $981.38 |
50 | $37.22380 | $1,861.19 |
100 | $35.40750 | $3,540.75 |
250 | $33.29364 | $8,323.41 |
500 | $31.88626 | $15,943.13 |
1,000 | $30.62457 | $30,624.57 |