
H1032X225C | |
---|---|
DigiKey Part Number | 2254-H1032X225C-ND |
Manufacturer | |
Manufacturer Product Number | H1032X225C |
Description | INSERT YELLOW 0.31"DIA X 0.23" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.31" Dia x 0.23" H (7.9mm x 5.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.23" H (7.9mm x 5.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
5 | $3.09600 | $15.48 |
10 | $2.88100 | $28.81 |
25 | $2.62120 | $65.53 |
50 | $2.45140 | $122.57 |
100 | $2.30000 | $230.00 |
250 | $2.12484 | $531.21 |
500 | $2.00844 | $1,004.22 |
1,000 | $1.90431 | $1,904.31 |