
632X281C | |
---|---|
DigiKey Part Number | 2254-632X281C-ND |
Manufacturer | |
Manufacturer Product Number | 632X281C |
Description | INSERT YELLOW 0.22"DIA X 0.28" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.22" Dia x 0.28" H (5.5mm x 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.28" H (5.5mm x 7.1mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
5 | $2.70000 | $13.50 |
10 | $2.50300 | $25.03 |
25 | $2.27520 | $56.88 |
50 | $2.12560 | $106.28 |
100 | $1.99300 | $199.30 |
250 | $1.83904 | $459.76 |
500 | $1.73712 | $868.56 |
1,000 | $1.64599 | $1,645.99 |