
L6R65DM-240-C8 | |
|---|---|
DigiKey Part Number | 364-1627-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-240-C8 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 2.71A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.89000 | $344.89 |
| 5 | $317.13600 | $1,585.68 |
| 10 | $305.88900 | $3,058.89 |
| 40 | $284.57500 | $11,383.00 |
| 80 | $274.47988 | $21,958.39 |
| 120 | $268.74300 | $32,249.16 |
| 280 | $257.13711 | $71,998.39 |

