
L6R65DM-150-C8 | |
|---|---|
DigiKey Part Number | 364-1624-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-150-C8 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Output 15V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 4.34A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.64000 | $326.64 |
| 5 | $300.38000 | $1,501.90 |
| 10 | $289.73400 | $2,897.34 |
| 40 | $269.54800 | $10,781.92 |
| 80 | $259.98650 | $20,798.92 |
| 120 | $254.55200 | $30,546.24 |
| 280 | $243.55900 | $68,196.52 |

