
L6R60D-240-C14 | |
|---|---|
DigiKey Part Number | 364-1301-ND |
Manufacturer | |
Manufacturer Product Number | L6R60D-240-C14 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.617 lb (280.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.72000 | $204.72 |
| 5 | $188.25600 | $941.28 |
| 10 | $181.58000 | $1,815.80 |
| 25 | $173.11520 | $4,327.88 |
| 50 | $166.97700 | $8,348.85 |
| 100 | $161.05430 | $16,105.43 |
| 250 | $153.54704 | $38,386.76 |
| 500 | $148.10012 | $74,050.06 |

