Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R36DM-240 | |
|---|---|
DigiKey Part Number | 2103-L6R36DM-240-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-240 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 36 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 150mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications Medical |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord (Sold Separately) | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C8 |
Voltage - Output 24V | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Current - Output (Max) 1.5A | Standard Number 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R36DM-240-C8 | Tri-Mag, LLC | 5 | 364-1622-ND | $221.16000 | Parametric Equivalent |
| SDI36-24-UD-P5 | Bel Power Solutions | 50 | 179-SDI36-24-UD-P5-ND | $197.48000 | Parametric Equivalent |
| SDI50-24-UD-P5 | WEC | 96 | 2266-SDI50-24-UD-P5-ND | $248.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $190.16988 | $95,084.94 |




