
L6R30D-240-C8 | |
|---|---|
DigiKey Part Number | 2103-L6R30D-240-C8-ND |
Manufacturer | |
Manufacturer Product Number | L6R30D-240-C8 |
Description | AC/DC DESKTOP ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.62" L x 1.79" W x 1.08" H (91.9mm x 45.4mm x 27.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.309 lb (140.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.15000 | $105.15 |
| 5 | $96.70200 | $483.51 |
| 10 | $93.27300 | $932.73 |
| 25 | $88.92360 | $2,223.09 |
| 50 | $85.77000 | $4,288.50 |
| 100 | $82.72800 | $8,272.80 |
| 250 | $78.87212 | $19,718.03 |

