
L6R300D-300-C6 | |
---|---|
DigiKey Part Number | 2103-L6R300D-300-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R300D-300-C6 |
Description | AC/DC DESKTOP ADAPTER 30V 300W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1,232.26584 | $308,066.46 |