
L6R250D-240 | |
|---|---|
DigiKey Part Number | 2103-L6R250D-240-ND |
Manufacturer | |
Manufacturer Product Number | L6R250D-240 |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.42A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.6mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,247.53000 | $1,247.53 |
| 5 | $1,147.16200 | $5,735.81 |
| 10 | $1,106.47400 | $11,064.74 |
| 25 | $1,054.89080 | $26,372.27 |
| 50 | $1,017.47480 | $50,873.74 |

