
L6R200DM-480-C14 | |
|---|---|
DigiKey Part Number | 364-1613-ND |
Manufacturer | |
Manufacturer Product Number | L6R200DM-480-C14 |
Description | AC/DC DESKTOP ADAPTER 48V 200W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.03" L x 3.19" W x 1.67" H (204.0mm x 81.0mm x 42.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 48V | Standard Number 62368-1 |
Current - Output (Max) 4.17A | Base Product Number |
Power (Watts) 200 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,199.35000 | $1,199.35 |
| 5 | $1,102.84800 | $5,514.24 |
| 20 | $1,026.01050 | $20,520.21 |












