
L6R20-240 | |
|---|---|
DigiKey Part Number | 2103-L6R20-240-ND |
Manufacturer | |
Manufacturer Product Number | L6R20-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 830mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.77000 | $108.77 |
| 5 | $99.99000 | $499.95 |
| 10 | $96.44600 | $964.46 |
| 25 | $91.95240 | $2,298.81 |
| 50 | $88.69180 | $4,434.59 |
| 100 | $85.54640 | $8,554.64 |
| 300 | $80.78693 | $24,236.08 |
| 500 | $78.66562 | $39,332.81 |

