
L6R120DM-120-C14 | |
|---|---|
DigiKey Part Number | 364-1602-ND |
Manufacturer | |
Manufacturer Product Number | L6R120DM-120-C14 |
Description | AC/DC DESKTOP ADAPTER 12V 108W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $876.17000 | $876.17 |
| 5 | $805.69000 | $4,028.45 |
| 24 | $742.47000 | $17,819.28 |
| 48 | $716.13375 | $34,374.42 |
| 72 | $701.16486 | $50,483.87 |
| 120 | $682.75308 | $81,930.37 |

