DZ080-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ080-7

DigiKey Part Number
364-1751-ND
Manufacturer
Manufacturer Product Number
DZ080-7
Description
AC/DC CONVERTER 12V 5V 85W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.5 A
Current - Output 2
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm)
Approval Agency
-
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$600.44000$600.44
5$571.86000$2,859.30
10$559.98200$5,599.82
25$544.65560$13,616.39
50$533.33980$26,666.99
100$522.25700$52,225.70
Manufacturers Standard Package