DY110-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DY110-2

DigiKey Part Number
DY110-2-ND
Manufacturer
Manufacturer Product Number
DY110-2
Description
AC/DC CONVERTER 5V +/-12V 110W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
5 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$981.17000$981.17
5$934.49600$4,672.48