


MP2759GQ-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2759GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2759GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2759GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2759GQ-0000-P |
Description | 36V, 3A SWITCHING CHARGER WITH I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2759GQ-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 26.4V (Max) | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerVQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |
10 | $19.93600 | $199.36 |
25 | $18.27440 | $456.86 |
100 | $16.45160 | $1,645.16 |
250 | $15.58184 | $3,895.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.05782 | $7,528.91 |
1,000 | $14.62642 | $14,626.42 |
1,500 | $14.41041 | $21,615.62 |
2,500 | $14.17114 | $35,427.85 |
3,500 | $14.03126 | $49,109.41 |
5,000 | $13.89677 | $69,483.85 |