
TEF1001-02-160-2IC | |
---|---|
DigiKey Part Number | 1686-TEF1001-02-160-2IC-ND |
Manufacturer | |
Manufacturer Product Number | TEF1001-02-160-2IC |
Description | PCIE FMC CARRIER KINTEX-7 |
Customer Reference | |
Detailed Description | TEF1001 Kintex-7 FPGA PCIe FMC Carrier PCIe Card XC7K160T Kintex®-7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
Platform | TEF1001 Kintex-7 FPGA PCIe FMC Carrier PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | XC7K160T | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |