


TE0782-02-035-2I | |
|---|---|
DigiKey Part Number | 1686-1052-ND |
Manufacturer | |
Manufacturer Product Number | TE0782-02-035-2I |
Description | IC MODULE CORTEX-A9 1GB 32MB |
Customer Reference | |
Detailed Description | TE0782 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7035) 1GB 32MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0782-02-035-2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7035) | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Samtec QTH | |
Size / Dimension | 3.350" L x 3.350" W (85.00mm x 85.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

