
TE0745-02-45-2IA | |
|---|---|
DigiKey Part Number | 1686-1110-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-02-45-2IA |
Description | IC MODULE CORTEX-A9 1GB 32MB |
Customer Reference | |
Detailed Description | TE0745 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7045) 1GB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | Zynq-7000 (Z-7045) | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Samtec UFPS | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | -40°C ~ 85°C |

