cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0741-05-G2C-1-A

DigiKey Part Number
1686-TE0741-05-G2C-1-A-ND
Manufacturer
Manufacturer Product Number
TE0741-05-G2C-1-A
Description
MODULE FPGA KINTEX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Kintex™-7 Embedded Module Xilinx Kintex-7 FPGA XC7K410T-2FBG676C 32MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
Xilinx Kintex-7 FPGA XC7K410T-2FBG676C
Co-Processor
-
Speed
-
Flash Size
32MB
RAM Size
-
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14,030.46000$14,030.46
Manufacturers Standard Package