
TE0741-05-A2C-1-A | |
---|---|
DigiKey Part Number | 1686-TE0741-05-A2C-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0741-05-A2C-1-A |
Description | MODULE FPGA KINTEX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Kintex™-7 Embedded Module Xilinx Kintex-7 FPGA XC7K070T-2FBG676C 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Xilinx Kintex-7 FPGA XC7K070T-2FBG676C | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,072.16000 | $4,072.16 |