TE0741-03-325-2CF-primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0741-03-325-2CF-primary
TE0741-03-325-2CF-(top)

TE0741-03-325-2CF

DigiKey Part Number
1686-1074-ND
Manufacturer
Manufacturer Product Number
TE0741-03-325-2CF
Description
IC MOD KINTEX-7 325T 200MHZ 32MB
Customer Reference
Detailed Description
TE0741 Embedded Module Kintex-7 325T 200MHz 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0741-03-325-2CF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
Kintex-7 325T
Co-Processor
-
Speed
200MHz
Flash Size
32MB
RAM Size
-
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.