
TE0729-02-02IF-S | |
---|---|
DigiKey Part Number | 1686-1095-ND |
Manufacturer | |
Manufacturer Product Number | TE0729-02-02IF-S |
Description | STARTER KIT XILINX ZYNQ MICROSOM |
Customer Reference | |
Detailed Description | TE0729 Zynq-7000 AP SoC Carrier Starter TE0729, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA + MCU/MPU SoC | |
Platform | TE0729 Zynq-7000 AP SoC Carrier Starter | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | TE0729, XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |