


TE0728-04-1Q | |
---|---|
DigiKey Part Number | 1686-1067-ND |
Manufacturer | |
Manufacturer Product Number | TE0728-04-1Q |
Description | IC MODULE CORTEX-A9 512MB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TE0728 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 512MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0728-04-1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | 512MB | |
Connector Type | Samtec SEM | |
Size / Dimension | 2.360" L x 2.360" W (60.00mm x 60.00mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,149.67000 | $4,149.67 |