
TE0710-03-42C21-A | |
---|---|
DigiKey Part Number | 1686-TE0710-03-42C21-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0710-03-42C21-A |
Description | IC MOD ARTIX-7 A35T 100MHZ 512MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0710 Embedded Module Artix™ 7 XC7A35T-2CSG324C 512MB 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix™ 7 XC7A35T-2CSG324C | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 512MB | |
Connector Type | 2 x 100 Pin | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,103.09000 | $1,103.09 |