
TE0600-03IMVF | |
---|---|
DigiKey Part Number | 1686-1145-ND |
Manufacturer | |
Manufacturer Product Number | TE0600-03IMVF |
Description | IC MODULE LX150 125MHZ 1GB 16MB |
Customer Reference | |
Detailed Description | TE0600 Embedded Module Spartan-6 LX-150 125MHz 1GB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0600-03IMVF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | Spartan-6 LX-150 | |
Co-Processor | - | |
Speed | 125MHz | |
Flash Size | 16MB | |
RAM Size | 1GB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |