
KK0729-02TE | |
---|---|
DigiKey Part Number | 1686-1172-ND |
Manufacturer | |
Manufacturer Product Number | KK0729-02TE |
Description | HEATSPREADER FOR TE0729-02 |
Customer Reference | |
Detailed Description | Heat Sink TE0729-02 Heat Spreader |
Datasheet | Datasheet |
EDA/CAD Models | KK0729-02TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 2.992" (76.00mm) | |
Width | 2.047" (52.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |