
KK0714-02 | |
---|---|
DigiKey Part Number | 1686-1171-ND |
Manufacturer | |
Manufacturer Product Number | KK0714-02 |
Description | HEATSPREADER FOR TE0714-02 |
Customer Reference | |
Detailed Description | Heat Sink TE0714-02 Heat Spreader |
EDA/CAD Models | KK0714-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 1.575" (40.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $395.14000 | $395.14 |