26925
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26925

DigiKey Part Number
1686-1005-ND
Manufacturer
Manufacturer Product Number
26925
Description
HEATSINK FOR TE0710 SPRINGLOADED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TE0710 Top Mount
EDA/CAD Models
26925 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.66000$271.66
Manufacturers Standard Package