26921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26921

DigiKey Part Number
1686-26921-ND
Manufacturer
Manufacturer Product Number
26921
Description
HEATSINK FOR TE0741 SPRINGLOADED
Customer Reference
Detailed Description
Heat Sink Top Mount
EDA/CAD Models
26921 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Top Mount
Package Cooled
-
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
1.339" (34.00mm)
Width
1.732" (44.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.