TPH3208LS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Transphorm
In Stock: 9
Unit Price: $96.64000
Datasheet
TPH3206LSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPH3206LSB
Welcome to the GaN Revolution!
Transform talks latest developments in GaN technology

TPH3208LS

DigiKey Part Number
TPH3208LS-ND
Manufacturer
Manufacturer Product Number
TPH3208LS
Description
GANFET N-CH 650V 20A 3PQFN
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 13A, 8V
Vgs(th) (Max) @ Id
2.6V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 8 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PQFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes