TPH3207WS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Transphorm
In Stock: 0
Unit Price: $181.68000
Datasheet

Similar


IXYS
In Stock: 119
Unit Price: $126.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 387
Unit Price: $61.49000
Datasheet

Similar


STMicroelectronics
In Stock: 513
Unit Price: $87.09000
Datasheet
TP65H035G4WSQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TP65H035G4WSQA
Welcome to the GaN Revolution!
Transform talks latest developments in GaN technology

TPH3207WS

DigiKey Part Number
TPH3207WS-ND
Manufacturer
Manufacturer Product Number
TPH3207WS
Description
GANFET N-CH 650V 50A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 50A (Tc) 178W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
TPH3207WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 32A, 8V
Vgs(th) (Max) @ Id
2.65V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 8 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
2197 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes