



TPH3206PS | |
---|---|
DigiKey Part Number | TPH3206PS-ND |
Manufacturer | |
Manufacturer Product Number | TPH3206PS |
Description | GANFET N-CH 600V 17A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 96W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 8V | |
Vgs(th) (Max) @ Id | 2.6V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 4.5 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 480 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.01000 | $87.01 |
50 | $48.56220 | $2,428.11 |
100 | $44.86030 | $4,486.03 |
500 | $40.74840 | $20,374.20 |