



TPH3205WSBQA | |
---|---|
DigiKey Part Number | TPH3205WSBQA-ND |
Manufacturer | |
Manufacturer Product Number | TPH3205WSBQA |
Description | GANFET N-CH 650V 35A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 125W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 22A, 8V | |
Vgs(th) (Max) @ Id | 2.6V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 8 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |