TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB
Welcome to the GaN Revolution!
Transform talks latest developments in GaN technology

TP90H180PS

DigiKey Part Number
TP90H180PS-ND
Manufacturer
Manufacturer Product Number
TP90H180PS
Description
GANFET N-CH 900V 15A TO220AB
Customer Reference
Detailed Description
N-Channel 900 V 15A (Tc) 78W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
205mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.6V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 8 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.