
TP65H300G4LSGB-TR | |
---|---|
DigiKey Part Number | 1707-TP65H300G4LSGB-TR-ND - Tape & Reel (TR) 1707-TP65H300G4LSGB-TRCT-ND - Cut Tape (CT) 1707-TP65H300G4LSGB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H300G4LSGB-TR |
Description | GANFET N-CH 650V 6.5A QFN8X8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.5A (Tc) 21W (Tc) Surface Mount 8-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 312mOhm @ 6.5A, 6V | |
Vgs(th) (Max) @ Id | 2.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (8x8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
10 | $22.58800 | $225.88 |
100 | $15.91780 | $1,591.78 |
500 | $14.44726 | $7,223.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.81607 | $35,448.21 |