
TP65H150G4LSG-TR | |
---|---|
DigiKey Part Number | 1707-TP65H150G4LSG-TR-ND - Tape & Reel (TR) 1707-TP65H150G4LSG-TRCT-ND - Cut Tape (CT) 1707-TP65H150G4LSG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H150G4LSG-TR |
Description | 650 V 13 A GAN FET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 52W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 598 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.87000 | $47.87 |
10 | $32.02300 | $320.23 |
100 | $23.03430 | $2,303.43 |
500 | $22.61310 | $11,306.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $18.47475 | $55,424.25 |