
TP65H070G4QS-TR | |
---|---|
DigiKey Part Number | 1707-TP65H070G4QS-TR-ND - Tape & Reel (TR) 1707-TP65H070G4QS-TRCT-ND - Cut Tape (CT) 1707-TP65H070G4QS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H070G4QS-TR |
Description | 650 V 29 A GAN FET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 96W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.59000 | $80.59 |
10 | $55.40100 | $554.01 |
100 | $45.09000 | $4,509.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $36.83820 | $73,676.40 |