
TP65H050G4YS | |
---|---|
DigiKey Part Number | 1707-TP65H050G4YS-ND |
Manufacturer | |
Manufacturer Product Number | TP65H050G4YS |
Description | 650 V 35 A GAN FET HIGH VOLTAGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 132W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.27000 | $93.27 |
10 | $73.56100 | $735.61 |
450 | $69.66320 | $31,348.44 |